Part Details for TBWD107M006CBSB0823 by Kyocera AVX Components
Overview of TBWD107M006CBSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD107M006CBSB0823
TBWD107M006CBSB0823 CAD Models
TBWD107M006CBSB0823 Part Data Attributes
|
TBWD107M006CBSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD107M006CBSB0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD107M006CBSB0823
This table gives cross-reference parts and alternative options found for TBWD107M006CBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD107M006CBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD107M006LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LWLB0023 |
TBWD107M006LWLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LWLZ0045 |
TBWD107M006LWLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LWLC0H00 |
TBWD107M006LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LBSB0924 |
TBWD107M006CWLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006CWLB0045 |
TBWD107M006LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LWLZ0945 |
TBWD107M006LWSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LWSC0024 |
TBWD107M006CWSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006CWSB0824 |
TBWD107M006CRLB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006CRLB0723 |
TBWD107M006LBSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107M006CBSB0823 vs TBWD107M006LBSB0045 |