Part Details for TBWD106K025LASZ0924 by Kyocera AVX Components
Overview of TBWD106K025LASZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD106K025LASZ0924
TBWD106K025LASZ0924 CAD Models
TBWD106K025LASZ0924 Part Data Attributes
|
TBWD106K025LASZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD106K025LASZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD106K025LASZ0924
This table gives cross-reference parts and alternative options found for TBWD106K025LASZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD106K025LASZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIE106DT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBWD106K025LASZ0924 vs TCKIE106DT13 |
TBWD106K025CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CRLZ0023 |
TBWD106K025CWLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CWLZ0023 |
TBWD106K025LBSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025LBSC0H24 |
TBWD106K025CRSC0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CRSC0045 |
TBWD106K025LSLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025LSLB0724 |
TBWD106K025CBLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CBLZ0823 |
TBWD106K025CRLZ0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CRLZ0724 |
TBWD106K025CSLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CSLB9845 |
TBWD106K025CSLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106K025LASZ0924 vs TBWD106K025CSLZ0800 |