Part Details for TBWC686M004CSSD0H23 by Kyocera AVX Components
Overview of TBWC686M004CSSD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686M004CSSD0H23
TBWC686M004CSSD0H23 CAD Models
TBWC686M004CSSD0H23 Part Data Attributes
|
TBWC686M004CSSD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686M004CSSD0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0027 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 240 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC686M004CSSD0H23
This table gives cross-reference parts and alternative options found for TBWC686M004CSSD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686M004CSSD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686M004CSS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CSS0023 |
TBJC686M004CRSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CRSD9045 |
TBWC686M004CSSD0945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBWC686M004CSSD0945 |
TBJC686M004CBL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CBL0823 |
TBWC686M004CSLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBWC686M004CSLD0900 |
TBWC686M004CBLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBWC686M004CBLD0923 |
TBJC686M004CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CRLD9000 |
TBJC686M004LRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004LRSC9045 |
TBJC686M004CSLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CSLB9023 |
TBJC686M004CSL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686M004CSSD0H23 vs TBJC686M004CSL9045 |