Part Details for TBWC686M004CSSD0945 by Kyocera AVX Components
Overview of TBWC686M004CSSD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686M004CSSD0945
TBWC686M004CSSD0945 CAD Models
TBWC686M004CSSD0945 Part Data Attributes
|
TBWC686M004CSSD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686M004CSSD0945
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0027 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 240 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC686M004CSSD0945
This table gives cross-reference parts and alternative options found for TBWC686M004CSSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686M004CSSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWC686M004CBLD0H24 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs TBWC686M004CBLD0H24 |
TBWC686M004LBSD0824 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs TBWC686M004LBSD0824 |
TBJC686M004LBSD9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | TBWC686M004CSSD0945 vs TBJC686M004LBSD9000 |
TBJC686M004CRL0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | TBWC686M004CSSD0945 vs TBJC686M004CRL0700 |
T495C686M004ZTE1507280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs T495C686M004ZTE1507280 |
TBJC686M004CBB9023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | TBWC686M004CSSD0945 vs TBJC686M004CBB9023 |
TBWC686M004LBLD0923 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs TBWC686M004LBLD0923 |
TBJC686M004CRB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | TBWC686M004CSSD0945 vs TBJC686M004CRB0745 |
TBWC686M004LSLD0900 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs TBWC686M004LSLD0900 |
TBWC686M004CBLD0045 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | TBWC686M004CSSD0945 vs TBWC686M004CBLD0045 |