Datasheets
TBWC686K006LBLB0923 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP

Part Details for TBWC686K006LBLB0923 by Kyocera AVX Components

Overview of TBWC686K006LBLB0923 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWC686K006LBLB0923

TBWC686K006LBLB0923 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWC686K006LBLB0923 Part Data Attributes

TBWC686K006LBLB0923 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWC686K006LBLB0923 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1200 mΩ
Height 2.6 mm
JESD-609 Code e4
Leakage Current 0.0041 mA
Length 6 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365
Ripple Current 270 mA
Series TBW
Size Code 2412
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TBWC686K006LBLB0923

This table gives cross-reference parts and alternative options found for TBWC686K006LBLB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686K006LBLB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWC686K006LGDB0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBWC686K006LGDB0000
TBJC686K006CALZ0824 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBJC686K006CALZ0824
TBJC686K006CCLB9845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBJC686K006CCLB9845
TBJC686K006CKLZ9845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBJC686K006CKLZ9845
TBWC686K006CCDB0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBWC686K006CCDB0924
TBJC686K006CRDB0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBJC686K006CRDB0H45
TBWC686K006CDDZ0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBWC686K006CDDZ0024
TBJC686K006CWLD0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBJC686K006CWLD0H24
TBWC686K006CELZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBWC686K006CELZ0845
TBWC686K006CLSB0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, Kyocera AVX Components TBWC686K006LBLB0923 vs TBWC686K006CLSB0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC686K006LBLB0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC686K006LBLB0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC686K006LBLB0923 would you like to use for your alert(s)?
  • Please alert me when TBWC686K006LBLB0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC686K006LBLB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC686K006LBLB0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC686K006LBLB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC686K006LBLB0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC686K006LBLB0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: