Part Details for TBWC686K006LADB0945 by Kyocera AVX Components
Overview of TBWC686K006LADB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686K006LADB0945
TBWC686K006LADB0945 CAD Models
TBWC686K006LADB0945 Part Data Attributes
|
TBWC686K006LADB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686K006LADB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC686K006LADB0945
This table gives cross-reference parts and alternative options found for TBWC686K006LADB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686K006LADB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K006CELB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBJC686K006CELB0823 |
TBJC686K006CBDD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBJC686K006CBDD0024 |
TBWC686K006LXLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBWC686K006LXLC0045 |
TBJC686K006CRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686K006LADB0945 vs TBJC686K006CRSD0023 |
TBJC686K006CKDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBJC686K006CKDC0H24 |
TBWC686K006CALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBWC686K006CALZ0H00 |
TBWC686K006LXDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBWC686K006LXDC0H45 |
TBJC686K006CKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBJC686K006CKLC0024 |
TBWC686K006CBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC686K006LADB0945 vs TBWC686K006CBLZ0700 |
TBWC686K006CXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LADB0945 vs TBWC686K006CXDZ0823 |