TBWC685M016LBLD0045
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP

Overview of TBWC685M016LBLD0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC685M016LBLD0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC685M016LBLD0045 by Kyocera AVX Components

TBWC685M016LBLD0045
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0011 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
210 mA
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TBWC685M016LBLD0045
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP
    VS

Alternate Parts for TBWC685M016LBLD0045

This table gives cross-reference parts and alternative options found for TBWC685M016LBLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC685M016LBLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C685M016ZTA2K4 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP KEMET Corporation TBWC685M016LBLD0045 vs T495C685M016ZTA2K4
TBJC685M016LBLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJC685M016LBLD9000
TBJB685M016LBLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJB685M016LBLB9045
TBJB685M016CSSC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJB685M016CSSC9045
TBJA685M016CBLC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJA685M016CBLC9023
TBJC685M016CSLZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJC685M016CSLZ0724
TBWC685M016LWSD0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBWC685M016LWSD0823
TBWC685M016CWLD0H23 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBWC685M016CWLD0H23
TBJC685M016CRSZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJC685M016CRSZ9045
TBJC685M016CSLB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685M016LBLD0045 vs TBJC685M016CSLB0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC685M016LBLD0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC685M016LBLD0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC685M016LBLD0045 would you like to use for your alert(s)?
  • Please alert me when TBWC685M016LBLD0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC685M016LBLD0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC685M016LBLD0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC685M016LBLD0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC685M016LBLD0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC685M016LBLD0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: