Part Details for TBWC685K025CRLC0000 by Kyocera AVX Components
Overview of TBWC685K025CRLC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC685K025CRLC0000
TBWC685K025CRLC0000 CAD Models
TBWC685K025CRLC0000 Part Data Attributes
|
TBWC685K025CRLC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC685K025CRLC0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC685K025CRLC0000
This table gives cross-reference parts and alternative options found for TBWC685K025CRLC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC685K025CRLC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC685K025CBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CBSZ0945 |
TBWC685K025CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CBLC0945 |
TBWC685K025CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CSSZ0900 |
TBWC685K025CRLC0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CRLC0824 |
TBJC685K025CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBJC685K025CRLC9000 |
TBWC685K025CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CBLC0923 |
TBWC685K025CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CBSZ0923 |
TBWC685K025CRLB0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CRLB0H00 |
TBWC685K025CBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CBLB0723 |
TBWC685K025CSSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC685K025CRLC0000 vs TBWC685K025CSSC0824 |