Part Details for TBWC685J016LWLC0024 by Kyocera AVX Components
Overview of TBWC685J016LWLC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC685J016LWLC0024
TBWC685J016LWLC0024 CAD Models
TBWC685J016LWLC0024 Part Data Attributes
|
TBWC685J016LWLC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC685J016LWLC0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 210 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC685J016LWLC0024
This table gives cross-reference parts and alternative options found for TBWC685J016LWLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC685J016LWLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC685J016CXLB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016CXLB0724 |
TBWC685J016CFSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016CFSB0024 |
TBWC685J016CFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016CFSZ0923 |
TBWC685J016LRLB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LRLB0723 |
TBWC685J016LGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LGSC0H45 |
TBWC685J016LGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LGSB0923 |
TBWC685J016LBLC9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LBLC9000 |
TBWC685J016CWLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016CWLB0H24 |
TBWC685J016LXSB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LXSB0900 |
TBWC685J016LWSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC685J016LWLC0024 vs TBWC685J016LWSB0824 |