Part Details for TBWC684M050CBLD0824 by Kyocera AVX Components
Overview of TBWC684M050CBLD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC684M050CBLD0824
TBWC684M050CBLD0824 CAD Models
TBWC684M050CBLD0824 Part Data Attributes
|
TBWC684M050CBLD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC684M050CBLD0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC684M050CBLD0824
This table gives cross-reference parts and alternative options found for TBWC684M050CBLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC684M050CBLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684M050LRSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBJC684M050LRSZ9024 |
TBWC684M050LSSD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBWC684M050LSSD0023 |
TBJC684M050CRZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBJC684M050CRZ9045 |
CWR11NK684MDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412 | Kyocera AVX Components | TBWC684M050CBLD0824 vs CWR11NK684MDZTR13 |
TBJC684M050CRC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBJC684M050CRC0924 |
TBWC684M050CSLD0945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBWC684M050CSLD0945 |
T83C684M050FCZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TBWC684M050CBLD0824 vs T83C684M050FCZS |
TBJC684M050CSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBJC684M050CSSC9045 |
TBJC684M050CBL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBJC684M050CBL0000 |
TBWC684M050CSLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684M050CBLD0824 vs TBWC684M050CSLD0800 |