Part Details for TBWC684K050LSLD9800 by Kyocera AVX Components
Overview of TBWC684K050LSLD9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC684K050LSLD9800
TBWC684K050LSLD9800 CAD Models
TBWC684K050LSLD9800 Part Data Attributes
|
TBWC684K050LSLD9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC684K050LSLD9800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC684K050LSLD9800
This table gives cross-reference parts and alternative options found for TBWC684K050LSLD9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC684K050LSLD9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC684K050CBLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBWC684K050CBLD0923 |
TBJC684K050CBL0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CBL0745 |
TBJC684K050CRL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CRL0723 |
TBJC684K050CSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CSC0723 |
TBJC684K050CBS0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CBS0700 |
TBWC684K050LSSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBWC684K050LSSD0024 |
TBJC684K050CRS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CRS0023 |
TBWC684K050LWSD0723 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBWC684K050LWSD0723 |
TBJC684K050CRC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050CRC0000 |
TBJC684K050LSSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC684K050LSLD9800 vs TBJC684K050LSSD9045 |