Datasheets
TBWC476M010CKSZ0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,

Part Details for TBWC476M010CKSZ0700 by Kyocera AVX Components

Overview of TBWC476M010CKSZ0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWC476M010CKSZ0700

TBWC476M010CKSZ0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWC476M010CKSZ0700 Part Data Attributes

TBWC476M010CKSZ0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWC476M010CKSZ0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1200 mΩ
Height 2.6 mm
JESD-609 Code e3
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365
Size Code 2412
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TBWC476M010CKSZ0700

This table gives cross-reference parts and alternative options found for TBWC476M010CKSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476M010CKSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJC476M010RCSB0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBJC476M010RCSB0700
TBWC476M010LFSZ0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010LFSZ0900
TBWC476M010LFDZ0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010LFDZ0945
TBWC476M010LESZ0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010LESZ0824
TBWC476M010LELC0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010LELC0824
TBWC476M010CELZ0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010CELZ0H24
TBWC476M010CELC9945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010CELC9945
TBWC476M010CDSC0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBWC476M010CDSC0H23
TBJC476M010CADD0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBJC476M010CADD0H45
TBJC476M010CALD0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TBWC476M010CKSZ0700 vs TBJC476M010CALD0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC476M010CKSZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC476M010CKSZ0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC476M010CKSZ0700 would you like to use for your alert(s)?
  • Please alert me when TBWC476M010CKSZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC476M010CKSZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC476M010CKSZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC476M010CKSZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC476M010CKSZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC476M010CKSZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: