Part Details for TBWC476M006LRLB0800 by Kyocera AVX Components
Overview of TBWC476M006LRLB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476M006LRLB0800
TBWC476M006LRLB0800 CAD Models
TBWC476M006LRLB0800 Part Data Attributes
|
TBWC476M006LRLB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476M006LRLB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC476M006LRLB0800
This table gives cross-reference parts and alternative options found for TBWC476M006LRLB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476M006LRLB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M006CCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CCSC0045 |
TBJC476M006CWLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CWLZ9800 |
TBWC476M006LGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBWC476M006LGLC0024 |
TBJC476M006CLSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CLSB0H45 |
TBJC476M006CLDD0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CLDD0745 |
TBWC476M006LALB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBWC476M006LALB0823 |
TBJC476M006CKDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CKDD0H45 |
TBWC476M006LXLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBWC476M006LXLC9945 |
TBJC476M006CKDC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBJC476M006CKDC0923 |
TBWC476M006LGDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBWC476M006LRLB0800 vs TBWC476M006LGDC0H24 |