Part Details for TBWC476K010CRLB0H24 by Kyocera AVX Components
Overview of TBWC476K010CRLB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476K010CRLB0H24
TBWC476K010CRLB0H24 CAD Models
TBWC476K010CRLB0H24 Part Data Attributes
|
TBWC476K010CRLB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476K010CRLB0H24
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC476K010CRLB0H24
This table gives cross-reference parts and alternative options found for TBWC476K010CRLB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476K010CRLB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBJC476K010CRLD0923 |
TBJC476K010LRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBJC476K010LRLD0924 |
TBWC476K010CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010CWLZ0923 |
TBJC476K010CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBJC476K010CBLD0024 |
TBWC476K010CRLZ0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010CRLZ0000 |
TBWC476K010LWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010LWSZ0924 |
TBWC476K010LSLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010LSLB0000 |
TBWC476K010CWSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010CWSC0823 |
TBWC476K010LWLZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010LWLZ0H45 |
TBWC476K010CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476K010CRLB0H24 vs TBWC476K010CWSB0923 |