Part Details for TBWC474J050CEDB0H23 by Kyocera AVX Components
Overview of TBWC474J050CEDB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC474J050CEDB0H23
TBWC474J050CEDB0H23 CAD Models
TBWC474J050CEDB0H23 Part Data Attributes
|
TBWC474J050CEDB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC474J050CEDB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC474J050CEDB0H23
This table gives cross-reference parts and alternative options found for TBWC474J050CEDB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC474J050CEDB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC474J050CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CDSB0H45 |
TBWC474J050CESB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CESB0745 |
TBWC474J050CGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CGLB9800 |
TBWC474J050CCDC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CCDC0923 |
TBWC474J050CLLB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CLLB0923 |
TBWC474J050CLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CLSZ0H45 |
TBWC474J050CWSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CWSC0845 |
TBWC474J050CADZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CADZ0H45 |
TBWC474J050CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CWSB0923 |
TBWC474J050CGDB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2412, | Kyocera AVX Components | TBWC474J050CEDB0H23 vs TBWC474J050CGDB0924 |