Part Details for TBWC336J006LFLB0H23 by Kyocera AVX Components
Overview of TBWC336J006LFLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC336J006LFLB0H23
TBWC336J006LFLB0H23 CAD Models
TBWC336J006LFLB0H23 Part Data Attributes
|
TBWC336J006LFLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC336J006LFLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC336J006LFLB0H23
This table gives cross-reference parts and alternative options found for TBWC336J006LFLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC336J006LFLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWC336J006LFDB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006LFDB0824 |
TBWC336J006CWLB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | TBWC336J006LFLB0H23 vs TBWC336J006CWLB0723 |
TBWC336J006LGDB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006LGDB0900 |
TBWC336J006CLSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006CLSB0923 |
TBWC336J006CFDZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006CFDZ0900 |
TBWC336J006CESB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006CESB0023 |
TBWC336J006CEDZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006CEDZ0824 |
TBJC336J006CSLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | TBWC336J006LFLB0H23 vs TBJC336J006CSLZ0045 |
TBJC336J006CRLB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | TBWC336J006LFLB0H23 vs TBJC336J006CRLB0945 |
TBWC336J006LXDB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | TBWC336J006LFLB0H23 vs TBWC336J006LXDB0923 |