Part Details for TBWC336J006CRLZ0024 by Kyocera AVX Components
Overview of TBWC336J006CRLZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC336J006CRLZ0024
TBWC336J006CRLZ0024 CAD Models
TBWC336J006CRLZ0024 Part Data Attributes
|
TBWC336J006CRLZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC336J006CRLZ0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC336J006CRLZ0024
This table gives cross-reference parts and alternative options found for TBWC336J006CRLZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC336J006CRLZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J006CSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBJC336J006CSLZ0045 |
TBJC336J006CRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBJC336J006CRLB0945 |
TBWC336J006LGDB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006LGDB0900 |
TBWC336J006CEDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006CEDZ0824 |
TBWC336J006CESB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006CESB0023 |
TBWC336J006CLSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006CLSB0923 |
TBWC336J006CLSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006CLSC0H45 |
TBWC336J006LFDB0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006LFDB0824 |
TBWC336J006LDDC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBWC336J006LDDC0823 |
TBJC336J006CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC336J006CRLZ0024 vs TBJC336J006CBSZ0700 |