Part Details for TBWC335M025LXLC0745 by Kyocera AVX Components
Overview of TBWC335M025LXLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC335M025LXLC0745
TBWC335M025LXLC0745 CAD Models
TBWC335M025LXLC0745 Part Data Attributes
|
TBWC335M025LXLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC335M025LXLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC335M025LXLC0745
This table gives cross-reference parts and alternative options found for TBWC335M025LXLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC335M025LXLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC335M025LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LWLC0H45 |
TBWC335M025CDSC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025CDSC0945 |
TBWC335M025LXLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LXLZ0023 |
TBWC335M025CGSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025CGSB0745 |
TBWC335M025LFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LFSC0045 |
TBWC335M025LXDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LXDZ0H23 |
TBWC335M025LWSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LWSZ0H45 |
TBWC335M025LGDC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LGDC0023 |
TBWC335M025LRLB9800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025LRLB9800 |
TBWC335M025CGDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBWC335M025LXLC0745 vs TBWC335M025CGDB0H23 |