There are no models available for this part yet.
Overview of TBWC226M016CKDZ0824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBWC226M016CKDZ0824 by Kyocera AVX Components
Part Data Attributes for TBWC226M016CKDZ0824 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1600 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBWC226M016CKDZ0824
This table gives cross-reference parts and alternative options found for TBWC226M016CKDZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226M016CKDZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226M016JGLC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016JGLC0945 |
TBJC226M016CWDC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016CWDC0924 |
TBWC226M016CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBWC226M016CFLB9045 |
TBWC226M016CLLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBWC226M016CLLZ0824 |
TBJC226M016CDLB9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016CDLB9000 |
TBWC226M016CKSC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBWC226M016CKSC0823 |
TBJC226M016LRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016LRSD0700 |
TBJC226M016CLLZ9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016CLLZ9000 |
TBJC226M016CRDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBJC226M016CRDZ0823 |
TBWC226M016LEDC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M016CKDZ0824 vs TBWC226M016LEDC0900 |