Part Details for TBWC226M006LWDZ0945 by Kyocera AVX Components
Overview of TBWC226M006LWDZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226M006LWDZ0945
TBWC226M006LWDZ0945 CAD Models
TBWC226M006LWDZ0945 Part Data Attributes
|
TBWC226M006LWDZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226M006LWDZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226M006LWDZ0945
This table gives cross-reference parts and alternative options found for TBWC226M006LWDZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226M006LWDZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226M006LSSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006LSSB0024 |
TBWC226M006CCDC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CCDC0823 |
TBWC226M006CDLB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CDLB0023 |
TBWC226M006CLLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CLLB0823 |
TBWC226M006LKSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006LKSC0845 |
TBWC226M006LLDC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006LLDC0823 |
TBWC226M006CRDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CRDC0H24 |
TBWC226M006CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CRSZ0024 |
TBWC226M006CSDC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006CSDC0724 |
TBWC226M006LFLC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226M006LWDZ0945 vs TBWC226M006LFLC9000 |