Part Details for TBWC226K010LXDB0723 by Kyocera AVX Components
Overview of TBWC226K010LXDB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226K010LXDB0723
TBWC226K010LXDB0723 CAD Models
TBWC226K010LXDB0723 Part Data Attributes
|
TBWC226K010LXDB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226K010LXDB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226K010LXDB0723
This table gives cross-reference parts and alternative options found for TBWC226K010LXDB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226K010LXDB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226K010LBLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LBLZ0023 |
TBWC226K010LXSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LXSC0823 |
TBWC226K010LSLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LSLZ0000 |
TBWC226K010LSDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LSDZ0H00 |
TAJC226K010ESALAT3 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TAJC226K010ESALAT3 |
TBWC226K010CBDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010CBDB0H00 |
TBWC226K010LRLB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LRLB0900 |
TBWC226K010CCDB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010CCDB0700 |
TBWC226K010CKDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010CKDZ0700 |
TBWC226K010LKLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LXDB0723 vs TBWC226K010LKLB0000 |