Part Details for TBWC226K010LASZ0824 by Kyocera AVX Components
Overview of TBWC226K010LASZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226K010LASZ0824
TBWC226K010LASZ0824 CAD Models
TBWC226K010LASZ0824 Part Data Attributes
|
TBWC226K010LASZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226K010LASZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226K010LASZ0824
This table gives cross-reference parts and alternative options found for TBWC226K010LASZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226K010LASZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K010CASB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBJC226K010CASB0000 |
TBWC226K010CFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010CFLB9000 |
TBWC226K010LELC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010LELC9H45 |
TBWC226K010CLDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010CLDB0823 |
TBWC226K010CKLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010CKLC0045 |
TBWC226K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010CSLC0845 |
TBJC226K010CGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBJC226K010CGSB0824 |
TBWC226K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBWC226K010CSSZ0845 |
TBJC226K010CGDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBJC226K010CGDD0900 |
TBJC226K010CFDD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K010LASZ0824 vs TBJC226K010CFDD0824 |