Part Details for TBWC226K006CRLC9845 by Kyocera AVX Components
Overview of TBWC226K006CRLC9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226K006CRLC9845
TBWC226K006CRLC9845 CAD Models
TBWC226K006CRLC9845 Part Data Attributes
|
TBWC226K006CRLC9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226K006CRLC9845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226K006CRLC9845
This table gives cross-reference parts and alternative options found for TBWC226K006CRLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226K006CRLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226K006LXDC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006LXDC0724 |
TBWC226K006CADB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CADB0723 |
TBWC226K006CGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CGLB0923 |
TBWC226K006CGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CGLC0H45 |
TBWC226K006CGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CGSZ0H45 |
TBWC226K006CRDB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CRDB0700 |
TBWC226K006CWLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CWLB0824 |
TBWC226K006CXLB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CXLB0900 |
TBWC226K006LWSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006LWSZ0024 |
TBWC226K006CALC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226K006CRLC9845 vs TBWC226K006CALC0924 |