Part Details for TBWC226J010CCDZ0023 by Kyocera AVX Components
Overview of TBWC226J010CCDZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226J010CCDZ0023
TBWC226J010CCDZ0023 CAD Models
TBWC226J010CCDZ0023 Part Data Attributes
|
TBWC226J010CCDZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226J010CCDZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226J010CCDZ0023
This table gives cross-reference parts and alternative options found for TBWC226J010CCDZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226J010CCDZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J010CCDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBWC226J010CCDC0745 |
TBJC226J010CWLD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBJC226J010CWLD0723 |
TBJC226J010CLSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBJC226J010CLSD0923 |
TBJC226J010CGLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBJC226J010CGLB0H24 |
TBJC226J010CESZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBJC226J010CESZ0924 |
TBJC226J010CESD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBJC226J010CESD0023 |
TBWC226J010LSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBWC226J010LSSZ0845 |
TBWC226J010LLDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBWC226J010LLDB0823 |
TBWC226J010LKSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBWC226J010LKSB0845 |
TBWC226J010LKDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J010CCDZ0023 vs TBWC226J010LKDC0H45 |