Part Details for TBWC226J006LRLC9900 by Kyocera AVX Components
Overview of TBWC226J006LRLC9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226J006LRLC9900
TBWC226J006LRLC9900 CAD Models
TBWC226J006LRLC9900 Part Data Attributes
|
TBWC226J006LRLC9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226J006LRLC9900
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226J006LRLC9900
This table gives cross-reference parts and alternative options found for TBWC226J006LRLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226J006LRLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J006LRDB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LRDB0923 |
TBWC226J006CSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006CSDB0000 |
TBWC226J006LKDB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LKDB0023 |
TBWC226J006CRLB0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006CRLB0845 |
TBWC226J006LRDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LRDC0H45 |
TBWC226J006LSDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LSDC0745 |
TBWC226J006LCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LCLC9845 |
TBWC226J006LDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LDLB9H45 |
TBWC226J006LSDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LSDZ0023 |
TBWC226J006LASC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC9900 vs TBWC226J006LASC0H23 |