Part Details for TBWC226J006LRLC0824 by Kyocera AVX Components
Overview of TBWC226J006LRLC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226J006LRLC0824
TBWC226J006LRLC0824 CAD Models
TBWC226J006LRLC0824 Part Data Attributes
|
TBWC226J006LRLC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226J006LRLC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226J006LRLC0824
This table gives cross-reference parts and alternative options found for TBWC226J006LRLC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226J006LRLC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J006LSDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006LSDZ0924 |
TBWC226J006LLDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006LLDZ0024 |
TBWC226J006CBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006CBDB0924 |
TBWC226J006CCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006CCDZ0024 |
TBWC226J006CCLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006CCLZ0945 |
TBWC226J006CRSC0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006CRSC0845 |
TBWC226J006LDDB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006LDDB0024 |
TBWC226J006LELB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006LELB0845 |
TBWC226J006LKDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006LKDB0924 |
TBWC226J006CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006LRLC0824 vs TBWC226J006CBLB0900 |