Part Details for TBWC226J006CWLB0H23 by Kyocera AVX Components
Overview of TBWC226J006CWLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226J006CWLB0H23
TBWC226J006CWLB0H23 CAD Models
TBWC226J006CWLB0H23 Part Data Attributes
|
TBWC226J006CWLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226J006CWLB0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 210 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226J006CWLB0H23
This table gives cross-reference parts and alternative options found for TBWC226J006CWLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226J006CWLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J006CRLZ0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CRLZ0924 |
TBWC226J006CSSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CSSB0H23 |
TBWC226J006LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006LSSZ0700 |
TBWC226J006CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CWLB0724 |
TBWC226J006CWLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CWLB0045 |
TBWC226J006CSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CSSZ0945 |
TBWC226J006CRSC0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CRSC0024 |
TBWC226J006LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006LSLZ0924 |
TBWC226J006LBSB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006LBSB0H24 |
TBWC226J006CBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CWLB0H23 vs TBWC226J006CBSZ0724 |