Part Details for TBWC226J006CALB0824 by Kyocera AVX Components
Overview of TBWC226J006CALB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC226J006CALB0824
TBWC226J006CALB0824 CAD Models
TBWC226J006CALB0824 Part Data Attributes
|
TBWC226J006CALB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC226J006CALB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC226J006CALB0824
This table gives cross-reference parts and alternative options found for TBWC226J006CALB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC226J006CALB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J006CWSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006CWSC0H24 |
TBWC226J006LKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006LKLB0724 |
TBWC226J006LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006LSLZ0724 |
TBWC226J006CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006CBLB0900 |
TBWC226J006CCDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006CCDZ0H00 |
TBWC226J006CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006CCLZ0000 |
TBWC226J006CKLB9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006CKLB9845 |
TBWC226J006LADC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006LADC0H24 |
TBWC226J006LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006LRLZ0H24 |
TBWC226J006LASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBWC226J006CALB0824 vs TBWC226J006LASZ0024 |