Part Details for TBWC225M035CWLZ0H00 by Kyocera AVX Components
Overview of TBWC225M035CWLZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC225M035CWLZ0H00
TBWC225M035CWLZ0H00 CAD Models
TBWC225M035CWLZ0H00 Part Data Attributes
|
TBWC225M035CWLZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC225M035CWLZ0H00
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 160 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC225M035CWLZ0H00
This table gives cross-reference parts and alternative options found for TBWC225M035CWLZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC225M035CWLZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC225M035CFSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CFSZ0000 |
TBWC225M035CGLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CGLZ0723 |
TBWC225M035CLSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CLSZ0824 |
TBWC225M035CFDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CFDC0H00 |
TBWC225M035CWLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CWLB9H45 |
TBWC225M035CESB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CESB0900 |
TBWC225M035CDSB0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CDSB0824 |
TBWC225M035CXLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035CXLZ0700 |
TBWC225M035LESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035LESZ0923 |
TBWC225M035LXLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225M035CWLZ0H00 vs TBWC225M035LXLB0H00 |