Part Details for TBWC225J035CCLB9H45 by Kyocera AVX Components
Overview of TBWC225J035CCLB9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC225J035CCLB9H45
TBWC225J035CCLB9H45 CAD Models
TBWC225J035CCLB9H45 Part Data Attributes
|
TBWC225J035CCLB9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC225J035CCLB9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC225J035CCLB9H45
This table gives cross-reference parts and alternative options found for TBWC225J035CCLB9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC225J035CCLB9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC225J035CALC9945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035CALC9945 |
TBWC225J035CALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035CALZ0H24 |
TBWC225J035CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035CBLZ0724 |
TBWC225J035LRSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LRSB0045 |
TBWC225J035LLLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LLLZ0H00 |
TBWC225J035LKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LKLC9845 |
TBWC225J035LCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LCLC9045 |
TBWC225J035LBLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LBLC0900 |
TBWC225J035LBLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035LBLB0H24 |
TBWC225J035CXSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J035CCLB9H45 vs TBWC225J035CXSZ0945 |