Part Details for TBWC225J025LSLB0024 by Kyocera AVX Components
Overview of TBWC225J025LSLB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC225J025LSLB0024
TBWC225J025LSLB0024 CAD Models
TBWC225J025LSLB0024 Part Data Attributes
|
TBWC225J025LSLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC225J025LSLB0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 160 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC225J025LSLB0024
This table gives cross-reference parts and alternative options found for TBWC225J025LSLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC225J025LSLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC225J025LRSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LRSC0H45 |
TBWC225J025CADZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025CADZ0924 |
TBWC225J025CXSB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025CXSB0924 |
TBWC225J025LBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LBDB0924 |
TBWC225J025LDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LDLZ0845 |
TBWC225J025LRSB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LRSB0923 |
TBWC225J025LSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LSSZ0023 |
TBWC225J025LSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LSDC0H23 |
TBWC225J025LKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025LKSB0023 |
TBWC225J025CKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025LSLB0024 vs TBWC225J025CKLC9900 |