Part Details for TBWC225J025CASZ0H24 by Kyocera AVX Components
Overview of TBWC225J025CASZ0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC225J025CASZ0H24
TBWC225J025CASZ0H24 CAD Models
TBWC225J025CASZ0H24 Part Data Attributes
|
TBWC225J025CASZ0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC225J025CASZ0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC225J025CASZ0H24
This table gives cross-reference parts and alternative options found for TBWC225J025CASZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC225J025CASZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC225J025CWDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025CWDZ0023 |
TBWC225J025LALZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025LALZ0723 |
TBWC225J025LGLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025LGLB0H24 |
TBWC225J025CWDC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025CWDC0745 |
TBWC225J025CWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025CWSC0700 |
TBWC225J025LGSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025LGSZ0900 |
TBWC225J025LXDB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025LXDB0023 |
TBWC225J025LADC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025LADC0700 |
TBWC225J025CESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025CESC0H23 |
TBWC225J025CGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBWC225J025CASZ0H24 vs TBWC225J025CGLZ0724 |