Part Details for TBWC156M006CLLB9000 by Kyocera AVX Components
Overview of TBWC156M006CLLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC156M006CLLB9000
TBWC156M006CLLB9000 CAD Models
TBWC156M006CLLB9000 Part Data Attributes
|
TBWC156M006CLLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC156M006CLLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC156M006CLLB9000
This table gives cross-reference parts and alternative options found for TBWC156M006CLLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC156M006CLLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC156M006LRDC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006LRDC0023 |
TBWC156M006LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006LKLC9H45 |
TBWC156M006LDLC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006LDLC0700 |
TBWC156M006LXSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006LXSC0945 |
TBWC156M006LCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006LCSZ0H00 |
TBWC156M006CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006CSLB9900 |
TBWC156M006CRSB0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006CRSB0745 |
TBWC156M006CBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006CBLC9H45 |
TBWC156M006CFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006CFLC0700 |
TBWC156M006CFDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156M006CLLB9000 vs TBWC156M006CFDZ0745 |