Part Details for TBWC156K016CWLD9H45 by Kyocera AVX Components
Overview of TBWC156K016CWLD9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC156K016CWLD9H45
TBWC156K016CWLD9H45 CAD Models
TBWC156K016CWLD9H45 Part Data Attributes
|
TBWC156K016CWLD9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC156K016CWLD9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC156K016CWLD9H45
This table gives cross-reference parts and alternative options found for TBWC156K016CWLD9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC156K016CWLD9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K016CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBJC156K016CSLZ9045 |
TBWC156K016LBSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016LBSD0024 |
TBWC156K016LSLD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016LSLD0H24 |
TBWC156K016CWLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016CWLD0024 |
TBWC156K016CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016CBLD9000 |
TBWC156K016LWLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016LWLD0824 |
TBWC156K016LBLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBWC156K016LBLD9800 |
TBJB156K016CRLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBJB156K016CRLC9024 |
TBJC156K016CSLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBJC156K016CSLC9024 |
TBJB156K016LBSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156K016CWLD9H45 vs TBJB156K016LBSD9045 |