Part Details for TBWC156J006LWLB0H23 by Kyocera AVX Components
Overview of TBWC156J006LWLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC156J006LWLB0H23
TBWC156J006LWLB0H23 CAD Models
TBWC156J006LWLB0H23 Part Data Attributes
|
TBWC156J006LWLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC156J006LWLB0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 15uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 210 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC156J006LWLB0H23
This table gives cross-reference parts and alternative options found for TBWC156J006LWLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC156J006LWLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC156J006CGSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006CGSB0H24 |
TBWC156J006LCLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LCLC9H00 |
TBWC156J006CADB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006CADB0045 |
TBWC156J006CESC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006CESC0924 |
TBWC156J006LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LSSB0700 |
TBWC156J006LRDB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LRDB0845 |
TBWC156J006LGSC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LGSC0024 |
TBWC156J006CGDB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006CGDB0900 |
TBWC156J006LGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LGSZ0845 |
TBWC156J006LXDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, | Kyocera AVX Components | TBWC156J006LWLB0H23 vs TBWC156J006LXDZ0724 |