TBWC156J006CESC0924
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412,

Overview of TBWC156J006CESC0924 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC156J006CESC0924 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC156J006CESC0924 by Kyocera AVX Components

TBWC156J006CESC0924
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.6 mm
JESD-609 Code
e4
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Size Code
2412
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBWC156J006CESC0924
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412,
    VS

Alternate Parts for TBWC156J006CESC0924

This table gives cross-reference parts and alternative options found for TBWC156J006CESC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC156J006CESC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC156J006CGSB0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006CGSB0H24
TBWC156J006CADB0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006CADB0045
TBWC156J006LCLC9H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006LCLC9H00
TBWC156J006LGSC0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006LGSC0024
TBWC156J006LRDB0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006LRDB0845
TBWC156J006LSSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006LSSB0700
TBWC156J006LGSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006LGSZ0H45
TBWC156J006CFLZ0923 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006CFLZ0923
TBWC156J006CWLZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006CWLZ0900
TBWC156J006CXLB9845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2412, Kyocera AVX Components TBWC156J006CESC0924 vs TBWC156J006CXLB9845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC156J006CESC0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC156J006CESC0924 by Kyocera AVX Components

  • Please alert me when TBWC156J006CESC0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC156J006CESC0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC156J006CESC0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC156J006CESC0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC156J006CESC0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC156J006CESC0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: