Part Details for TBWC155M050CKLC0023 by Kyocera AVX Components
Overview of TBWC155M050CKLC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC155M050CKLC0023
TBWC155M050CKLC0023 CAD Models
TBWC155M050CKLC0023 Part Data Attributes
|
TBWC155M050CKLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC155M050CKLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC155M050CKLC0023
This table gives cross-reference parts and alternative options found for TBWC155M050CKLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC155M050CKLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC155M050CKDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050CKDC0H23 |
TBJC155M050LFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBJC155M050LFSD0024 |
TBWC155M050LFDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050LFDZ0000 |
TBWC155M050LEDB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050LEDB0900 |
TBWC155M050CKSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050CKSZ0023 |
TBWC155M050LLDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050LLDZ0824 |
TBJC155M050LWLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBJC155M050LWLD0H24 |
TBWC155M050LSSC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050LSSC0H45 |
TBWC155M050LFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBWC155M050LFLZ0745 |
TBJC155M050LXLD0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBWC155M050CKLC0023 vs TBJC155M050LXLD0724 |