Part Details for TBWC155K050LBSB0824 by Kyocera AVX Components
Overview of TBWC155K050LBSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC155K050LBSB0824
TBWC155K050LBSB0824 CAD Models
TBWC155K050LBSB0824 Part Data Attributes
|
TBWC155K050LBSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC155K050LBSB0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 130 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC155K050LBSB0824
This table gives cross-reference parts and alternative options found for TBWC155K050LBSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC155K050LBSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC155K050LWLB9H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050LWLB9H45 |
TBWC155K050CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050CBSZ0924 |
TBWC155K050LSSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050LSSZ0H00 |
TBWC155K050LBSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050LBSC0000 |
TBWC155K050LBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050LBLZ0723 |
TBWC155K050LSLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050LSLZ0700 |
TBWC155K050CWSC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050CWSC0H00 |
TBWC155K050CBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050CBLB0945 |
TBWC155K050CRSB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050CRSB0000 |
TBWC155K050CRLB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC155K050LBSB0824 vs TBWC155K050CRLB0823 |