Part Details for TBWC106M010LXDC0H45 by Kyocera AVX Components
Overview of TBWC106M010LXDC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106M010LXDC0H45
TBWC106M010LXDC0H45 CAD Models
TBWC106M010LXDC0H45 Part Data Attributes
|
TBWC106M010LXDC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106M010LXDC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106M010LXDC0H45
This table gives cross-reference parts and alternative options found for TBWC106M010LXDC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106M010LXDC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106M010LXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010LXDB0923 |
TBWC106M010LGSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010LGSC0H23 |
TBWC106M010LKLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010LKLZ0700 |
TBWC106M010CALZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010CALZ0800 |
TBWC106M010CALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010CALB9H45 |
TBWC106M010CWDB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010CWDB0024 |
TBWC106M010LALC9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010LALC9045 |
TBJC106M010CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBJC106M010CRSZ0924 |
TBWC106M010CDSC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010CDSC0945 |
TBWC106M010LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC106M010LXDC0H45 vs TBWC106M010LWLC0H45 |