Part Details for TBWC106J016LSLC0823 by Kyocera AVX Components
Overview of TBWC106J016LSLC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106J016LSLC0823
TBWC106J016LSLC0823 CAD Models
TBWC106J016LSLC0823 Part Data Attributes
|
TBWC106J016LSLC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106J016LSLC0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 210 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106J016LSLC0823
This table gives cross-reference parts and alternative options found for TBWC106J016LSLC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106J016LSLC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106J016LSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LSLB0023 |
TBWC106J016LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LBLZ0945 |
TBWC106J016CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016CRLZ0023 |
TBWC106J016CRLC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016CRLC0745 |
TBWC106J016LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LBSB0724 |
TBWC106J016LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LWLC0H45 |
TBWC106J016LBLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LBLZ0H00 |
TBWC106J016LRLB9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LRLB9900 |
TBWC106J016LWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016LWLB0724 |
TBWC106J016CRSB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106J016LSLC0823 vs TBWC106J016CRSB0823 |