Part Details for TBR25SN by Cynergy3 Components
Overview of TBR25SN by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBR25SN
TBR25SN CAD Models
TBR25SN Part Data Attributes
|
TBR25SN
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
TBR25SN
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 5VDC (Coil), 0.5A (Contact), 300VDC (Contact), 30MHz, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.5 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 21 mm | |
Coil Voltage-Nom | 5 V | |
Contact (AC) Max Rating R Load | .5A@300VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@300VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Ruthenium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 1 ms | |
Operating Frequency-Max | 30 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 21mm x 10.5mm x 11mm | |
Relay Action | MBB | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004500889001778004 inch | |
Termination Type | SOLDER |