Part Details for TBP28S86ANW by Texas Instruments
Overview of TBP28S86ANW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBP28S86ANW
TBP28S86ANW CAD Models
TBP28S86ANW Part Data Attributes
|
TBP28S86ANW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28S86ANW
Texas Instruments
1KX8 OTPROM, 65ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TBP28S86ANW
This table gives cross-reference parts and alternative options found for TBP28S86ANW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28S86ANW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27PS281ADCB | OTP ROM, 1KX8, 65ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS281ADCB |
AM27PS181ADC | OTP ROM, 1KX8, 65ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS181ADC |
DM77S181AJ | IC 1K X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | TBP28S86ANW vs DM77S181AJ |
DM77S181AJ | 1KX8 OTPROM, 65ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TBP28S86ANW vs DM77S181AJ |
AM27PS181APCB | OTP ROM, 1KX8, 65ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS181APCB |
AM27PS281APCB | OTP ROM, 1KX8, 65ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS281APCB |
AM27PS281APC | OTP ROM, 1KX8, 65ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS281APC |
AM27PS181APC | OTP ROM, 1KX8, 65ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | TBP28S86ANW vs AM27PS181APC |