TBP05P1-762-20GR
Same Sky
Description: Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),

Overview of TBP05P1-762-20GR by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1820GR-9JG-E1-AT Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching
UPA1820GR-9JG-E1-A Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching
TPS6503320GRGERQ1 Texas Instruments Automotive 18V PMIC with three buck converters and one LDO for camera modules up to ASIL B 24-VQFN -40 to 125

CAD Models for TBP05P1-762-20GR by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBP05P1-762-20GR by Same Sky

TBP05P1-762-20GR
Same Sky
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Additional Feature
STANDARD: UL94V-0, POLYAMIDE66
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
20
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CE; CUL; EN; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. TBP05P1-762-20GR
    Same Sky
    Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
    VS

Alternate Parts for TBP05P1-762-20GR

This table gives cross-reference parts and alternative options found for TBP05P1-762-20GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP05P1-762-20GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KZ2070500000G Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), Anytek Technology Corporation Ltd TBP05P1-762-20GR vs KZ2070500000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBP05P1-762-20GR by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBP05P1-762-20GR by Same Sky

Select Manufacturer
Which Manufacturer of TBP05P1-762-20GR would you like to use for your alert(s)?
  • Please alert me when TBP05P1-762-20GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBP05P1-762-20GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBP05P1-762-20GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBP05P1-762-20GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBP05P1-762-20GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBP05P1-762-20GR by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: