Part Details for TBP05P1-762-04GR by Same Sky
Overview of TBP05P1-762-04GR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1804GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 23Mohm Tssop8 | |
10127721-104GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-204GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 30u\\ Gold plating, GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for TBP05P1-762-04GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP05P1-762-04GR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 900 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6106 | Buy Now |
DISTI #
179-TBP05P1-762-04GR
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 7.62 Pitch, 28 12 (AWG), Terminal Block RoHS: Compliant | 0 |
|
$0.6510 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Box | 0Box |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5810 / $0.7160 | Buy Now |
Part Details for TBP05P1-762-04GR
TBP05P1-762-04GR CAD Models
TBP05P1-762-04GR Part Data Attributes
|
TBP05P1-762-04GR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBP05P1-762-04GR
Same Sky
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for TBP05P1-762-04GR
This table gives cross-reference parts and alternative options found for TBP05P1-762-04GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP05P1-762-04GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIF04001 | Barrier Strip Terminal Block | Sauro srl | TBP05P1-762-04GR vs CIF04001 |