Part Details for TBMV687K006LGDC0845 by Kyocera AVX Components
Overview of TBMV687K006LGDC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV687K006LGDC0845
TBMV687K006LGDC0845 CAD Models
TBMV687K006LGDC0845 Part Data Attributes
|
TBMV687K006LGDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV687K006LGDC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV687K006LGDC0845
This table gives cross-reference parts and alternative options found for TBMV687K006LGDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K006LGDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K006LRLB9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LRLB9045 |
TBMV687K006LRDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LRDZ0H00 |
TBMV687K006LKDB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LKDB0700 |
TBMV687K006CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006CXSZ0723 |
TBMV687K006LADC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LADC0000 |
TBMV687K006CWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006CWSZ0H23 |
TBMV687K006CWSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006CWSC0000 |
TBMV687K006LADZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LADZ0H23 |
TBMV687K006CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006CWLC0H23 |
TBMV687K006LBDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006LGDC0845 vs TBMV687K006LBDZ0723 |