There are no models available for this part yet.
Overview of TBMV687K006CLDD0H45 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBMV687K006CLDD0H45 by Kyocera AVX Components
Part Data Attributes for TBMV687K006CLDD0H45 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
23 mΩ
|
Height
|
3.45 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TBMV687K006CLDD0H45
This table gives cross-reference parts and alternative options found for TBMV687K006CLDD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K006CLDD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K006CSLD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CSLD0945 |
TBMV687K006CLDT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CLDT0823 |
TBMV687K006CLDC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CLDC0923 |
TBMV687K006CKST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CKST0845 |
TBMV687K006LFLD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006LFLD9845 |
TBMV687K006CKSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CKSC0945 |
TBMV687K006CEDC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006CEDC0023 |
TBMV687K006LBDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006LBDZ0H24 |
TBMV687K006LGST0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006LGST0923 |
TBMV687K006LLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CLDD0H45 vs TBMV687K006LLLC9H00 |