Part Details for TBMV687K006CKSC0945 by Kyocera AVX Components
Overview of TBMV687K006CKSC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV687K006CKSC0945
TBMV687K006CKSC0945 CAD Models
TBMV687K006CKSC0945 Part Data Attributes
|
TBMV687K006CKSC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV687K006CKSC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV687K006CKSC0945
This table gives cross-reference parts and alternative options found for TBMV687K006CKSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K006CKSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K006CSLD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CSLD0945 |
TBMV687K006CLDT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CLDT0823 |
TBMV687K006CLDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CLDD0H45 |
TBMV687K006CLDC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CLDC0923 |
TBMV687K006CKST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CKST0845 |
TBMV687K006LFLD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006LFLD9845 |
TBMV687K006CEDC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006CEDC0023 |
TBMV687K006LBDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006LBDZ0H24 |
TBMV687K006LGST0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006LGST0923 |
TBMV687K006LLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TBMV687K006CKSC0945 vs TBMV687K006LLLC9H00 |