Part Details for TBMV687K004LBSB0723 by Kyocera AVX Components
Overview of TBMV687K004LBSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV687K004LBSB0723
TBMV687K004LBSB0723 CAD Models
TBMV687K004LBSB0723 Part Data Attributes
|
TBMV687K004LBSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV687K004LBSB0723
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2924 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6.1 mm |
Alternate Parts for TBMV687K004LBSB0723
This table gives cross-reference parts and alternative options found for TBMV687K004LBSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K004LBSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K004LBSB0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LBSB0945 |
TBMV687K004LBSB0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LBSB0745 |
TBMV687K004LRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LRSB0900 |
TBMV687K004LRSB0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LRSB0045 |
TBMV687K004LWSB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LWSB0024 |
TBMV687K004LBSB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LBSB0024 |
TBMV687K004LBSB0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LBSB0H45 |
TBMV687K004LSSB0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LSSB0H00 |
TBMV687K004LBSB0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LBSB0H23 |
TBMV687K004LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | TBMV687K004LBSB0723 vs TBMV687K004LSSB0745 |