Part Details for TBMV108M004CFLT0H00 by Kyocera AVX Components
Overview of TBMV108M004CFLT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV108M004CFLT0H00
TBMV108M004CFLT0H00 CAD Models
TBMV108M004CFLT0H00 Part Data Attributes
|
TBMV108M004CFLT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV108M004CFLT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV108M004CFLT0H00
This table gives cross-reference parts and alternative options found for TBMV108M004CFLT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV108M004CFLT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108M004CRDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CRDZ0723 |
TBMV108M004LSDB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004LSDB0723 |
TBMV108M004LRDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004LRDB0H23 |
TBMV108M004CGDD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CGDD0845 |
TBMV108M004CXLB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CXLB0024 |
TBMV108M004CXDT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CXDT0800 |
TBMV108M004CEST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CEST0945 |
TBMV108M004CXDC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CXDC0900 |
TBMV108M004LXLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004LXLT0H45 |
TBMV108M004CGDT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108M004CFLT0H00 vs TBMV108M004CGDT0823 |