Part Details for TBMV108K004CDSB0900 by Kyocera AVX Components
Overview of TBMV108K004CDSB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV108K004CDSB0900
TBMV108K004CDSB0900 CAD Models
TBMV108K004CDSB0900 Part Data Attributes
|
TBMV108K004CDSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV108K004CDSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV108K004CDSB0900
This table gives cross-reference parts and alternative options found for TBMV108K004CDSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV108K004CDSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108K004CELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004CELZ0945 |
TBMV108K004CSST0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004CSST0H45 |
TBMV108K004LELD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LELD0724 |
TBMV108K004LFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LFLB0945 |
TBMV108K004LFLD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LFLD0800 |
TBMV108K004LGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LGLZ0045 |
TBMV108K004LXLC9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LXLC9000 |
TBMV108K004LGDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LGDZ0H45 |
TBMV108K004LADB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004LADB0745 |
TBMV108K004CFLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108K004CDSB0900 vs TBMV108K004CFLZ0945 |